1427C6 | Hammond
Handle, straight, aluminum, (L x W x H) 38 x 89 x 10 mm, black, 1427C6
Unit Price (€ / pc.)
8.7703 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: On Request **
Total Price:
8.77 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7703 €
10 pcs.
8.3538 €
50 pcs.
7.4970 €
100 pcs.
6.7592 €
*incl. VAT plus shipping costs
**Subject to prior sale
Handle, 1427C6, Hammond
Features
- Material is round steel.
- Available in Chrome Plated or Black Powder Coated
- Hardware included
Technical specifications
Design | gerade | |
Type of mounting | Schraube | |
Width | 89 mm | |
Colour | schwarz | |
Height | 10 mm | |
Length | 38 mm | |
Material | Aluminium | |
Product type | Griff |
Download
Logistics
Country of origin | US |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |