1427CG16 | Hammond

Cable gland, PA, (L) 35 mm, black, 1427CG16

Order No.: 61H3695
EAN: 4099889571356
MPN:
1427CG16
Series: 1427
1427CG16 Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
8.1158 € *
Available: 0 pcs.
Available in 7 Days: 4 pcs.
Leadtime: 2 Weeks **
Total Price:
8.12 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1158 €
10 pcs.
7.7112 €
50 pcs.
6.9377 €
100 pcs.
6.2356 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cord Grip, 1427CG16, Hammond

Cord Grip with Nylon material and length of 35 mm

Technical specifications
Colour schwarz
Length 35 mm
Material PA
Product type Kabeldurchführung
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes