1427CG21 | Hammond
Cable gland, PA, (L x W) 18 x 13 mm, black, 1427CG21
Unit Price (€ / pc.)
12.6616 € *
Available: 0 pcs.
Available in 7 Days: 6 pcs.
Leadtime: 2 Weeks **
Total Price:
12.66 € *
Price list
Quantity
Price per unit*
1 pcs.
12.6616 €
10 pcs.
12.0309 €
50 pcs.
10.8290 €
100 pcs.
9.7342 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cord Grip, 1427CG21, Hammond
Features
- Black nylon, liquid-proof cordgrip
- Used where cables enter or exit an enclosure
- The strain relief elements tighten on the sealing ring in a circular sequence to provide excellent strain relief without twisting or damaging the cable
- Suitable for NEMA Type 4 applications - IP68 protection
Technical specifications
Width | 13 mm | |
Colour | schwarz | |
Length | 18 mm | |
Material | PA | |
Product type | Kabeldurchführung |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |