1427D5 | Hammond
Handle, straight, steel, (L x W x H) 161 x 5 x 64 mm, gray, 1427D5
Unit Price (€ / pc.)
21.5271 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: On Request **
Total Price:
21.53 € *
Price list
Quantity
Price per unit*
1 pcs.
21.5271 €
10 pcs.
20.4442 €
50 pcs.
18.3974 €
100 pcs.
16.5767 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bail assembly, 1427D5, Hammond
Bail with Steel material and length of 161 mm
Technical specifications
Design | gerade | |
Type of mounting | Schraube | |
Width | 5 mm | |
Colour | grau | |
Height | 64 mm | |
Length | 161 mm | |
Material | Stahl | |
Product type | Griff |
Download
Logistics
Country of origin | CA |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |