1427D7 | Hammond
Handle, straight, steel, (L x W x H) 199 x 5 x 64 mm, gray, 1427D7
Unit Price (€ / pc.)
23.7405 € *
Available in 7 Days: 2 pcs. - if ordered today
Total Price:
23.74 € *
Price list
Quantity
Price per unit*
1 pcs.
23.7405 €
10 pcs.
22.5624 €
50 pcs.
20.2895 €
100 pcs.
18.2665 €
*incl. VAT plus shipping costs
Subject to prior sale
Bail assembly, 1427D7, Hammond
Bail with Steel material and length of 199 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | handle | |
| Design | straight | |
| Material | steel | |
| Length | 199 mm | |
| Width | 5 mm | |
| Height | 64 mm | |
| Colour | gray | |
| Type of mounting | screw |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CA |
| Customs tariff number | 73269098 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |