1427DIN75M | Hammond

Rail clip, aluminum, (L x W x H) 75 x 51 x 8 mm, gray, 1427DIN75M

Order No.: 61H3703
EAN: 4099889571431
MPN:
1427DIN75M
Series: 1427
1427DIN75M Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
12.5664 € *
Available: 5 pcs.
Available in 7 Days: 723 pcs.
Leadtime: 2 Weeks **
Total Price:
12.57 € *
Price list
Quantity
Price per unit*
1 pcs.
12.5664 €
10 pcs.
11.9357 €
50 pcs.
10.7576 €
100 pcs.
9.6747 €
*incl. VAT plus shipping costs
**Subject to prior sale

Din Clip - Metal, 1427DIN75M, Hammond

Din Clip - Metal with Aluminium material and length of 75 mm

Technical specifications
Width 51 mm
Colour grau
Height 8 mm
Length 75 mm
Material Aluminium
Product type Schienenclip
Logistics
Country of origin CA
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes