1427DINCLIP | Hammond

Rail clip, nylon, (L x W x H) 46 x 10 x 14 mm, 1427DINCLIP

Order No.: 61H3704
EAN: 4099889571448
MPN:
1427DINCLIP
Series: 1427
1427DINCLIP Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
5.3312 € *
Available: 5 pcs.
Available in 7 Days: 767 pcs.
Leadtime: 1 Week **
Total Price:
5.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.3312 €

DinClip, 1427DINCLIP, Hammond

DinClip with Nylon material and length of 46 mm

Technical specifications
Width 10 mm
Height 14 mm
Length 46 mm
Material Nylon
Product type Schienenclip
Logistics
Country of origin CA
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes