1427E | Hammond

Handle, straight, aluminum, (W x H x D) 56 x 25 x 5 mm, black, 1427E

Order No.: 61H3791
EAN: 4099889571783
MPN:
1427E
Series: 1427
1427E Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
6.4379 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
6.44 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4379 €
10 pcs.
6.1047 €
50 pcs.
5.4978 €
100 pcs.
4.9385 €
*incl. VAT plus shipping costs
**Subject to prior sale

Handle, 1427E, Hammond

Features

  • Material is round steel.
  • Available in Chrome Plated or Black Powder Coated
  • Hardware included
Technical specifications
Design gerade
Type of mounting Schraube
Width 56 mm
Colour schwarz
Height 25 mm
Material Aluminium
Product type Griff
Depth 5 mm
Logistics
Country of origin CA
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes