1427G2 | Hammond
Handle, straight, aluminum, (W x H x D) 80 x 25 x 5 mm, black, 1427G2
Unit Price (€ / pc.)
5.3669 € *
Available: 0 pcs.
Available in 7 Days: 8 pcs.
Leadtime: 2 Weeks **
Total Price:
5.37 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3669 €
10 pcs.
5.0932 €
50 pcs.
4.5815 €
100 pcs.
4.1293 €
*incl. VAT plus shipping costs
**Subject to prior sale
Handle, 1427G2, Hammond
Features
- Material is round steel.
- Available in Chrome Plated or Black Powder Coated
- Hardware included
Technical specifications
Design | straight | |
Type of mounting | screw | |
Width | 80 mm | |
Colour | black | |
Height | 25 mm | |
Material | aluminum | |
Depth | 5 mm | |
Accessory Type | handle |
Download
Logistics
Country of origin | TW |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |