1427G2BK | Hammond

Handle, straight, aluminum, (W x H x D) 80 x 25 x 5 mm, black, 1427G2BK

Order No.: 61H3796
EAN: 4099889571837
MPN:
1427G2BK
Series: 1427
1427G2BK Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
6.0809 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
6.08 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0809 €
10 pcs.
5.7715 €
50 pcs.
5.1884 €
100 pcs.
4.6886 €
*incl. VAT plus shipping costs
**Subject to prior sale

Handle, 1427G2BK, Hammond

Features

  • Material is round steel.
  • Available in Chrome Plated or Black Powder Coated
  • Hardware included
Technical specifications
Design gerade
Type of mounting Schraube
Width 80 mm
Colour schwarz
Height 25 mm
Material Aluminium
Product type Griff
Depth 5 mm
Logistics
Country of origin TW
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes