1427G3BK | Hammond

Handle, straight, aluminum, (W x H x D) 84 x 38 x 8 mm, black, 1427G3BK

Order No.: 61H3798
EAN: 4099889571851
MPN:
1427G3BK
Series: 1427
1427G3BK Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
6.3546 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
6.35 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3546 €
10 pcs.
6.0452 €
50 pcs.
5.4502 €
100 pcs.
4.9028 €
*incl. VAT plus shipping costs
Subject to prior sale

Handle, 1427G3BK, Hammond

Features

  • Material is round steel.
  • Available in Chrome Plated or Black Powder Coated
  • Hardware included
Technical specifications
Filter Property Value
Product type handle
Design straight
Material aluminum
Width 84 mm
Height 38 mm
Depth 8 mm
Colour black
Type of mounting screw
Logistics
Property Value
Country of origin TW
Customs tariff number 73269098
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes