1427GBB | Hammond

Handle, straight, PA/aluminum, (L x W x H) 96 x 13 x 42 mm, black, 1427GBB

Order No.: 61H3799
EAN: 4099889571868
MPN:
1427GBB
Series: 1427
1427GBB Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
15.1011 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
15.10 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1011 €
10 pcs.
14.3395 €
50 pcs.
12.9115 €
100 pcs.
11.6263 €
*incl. VAT plus shipping costs
**Subject to prior sale

Handle, 1427GBB, Hammond

Features

  • Material is round steel.
  • Available in Chrome Plated or Black Powder Coated
  • Hardware included
Technical specifications
Design gerade
Type of mounting Schraube
Width 13 mm
Colour schwarz
Height 42 mm
Length 96 mm
Material PA/Aluminium
Product type Griff
Logistics
Country of origin CH
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes