1427KR | Hammond

Key ring, steel, for series 1551, 1427KR

Order No.: 61H3706
EAN: 4099889571462
MPN:
1427KR
Series: 1427
1427KR Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
1.6779 € *
Available: 0 pcs.
Available in 7 Days: 76 pcs.
Leadtime: 2 Weeks **
Total Price:
8.39 € *
Price list
Quantity
Price per unit*
5 pcs.
1.6779 €
10 pcs.
1.5946 €
50 pcs.
1.4280 €
100 pcs.
1.2971 €
*incl. VAT plus shipping costs
**Subject to prior sale

Key Ring, 1427KR, Hammond

Key Ring with Steel material and length of 25 Dia mm

Technical specifications
Suitable for Serie 1551
Material Stahl
Product type Schlüsselring
Logistics
Country of origin CA
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes