1427M3 | Hammond
Handle, straight, steel, (W x H x D) 133 x 51 x 9 mm, black, 1427M3
Unit Price (€ / pc.)
9.6509 € *
Available: 0 pcs.
Available in 7 Days: 20 pcs.
Leadtime: 2 Weeks **
Total Price:
9.65 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6509 €
10 pcs.
9.1630 €
50 pcs.
8.2467 €
100 pcs.
7.4137 €
*incl. VAT plus shipping costs
**Subject to prior sale
Handle, 1427M3, Hammond
Features
- Material is round steel.
- Available in Chrome Plated or Black Powder Coated
- Hardware included
Technical specifications
Design | gerade | |
Type of mounting | Schraube M4 | |
Width | 133 mm | |
Colour | schwarz | |
Height | 51 mm | |
Material | Stahl | |
Product type | Griff | |
Depth | 9 mm |
Download
Logistics
Country of origin | CA |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |