1427MBB | Hammond
Handle, straight, PA/aluminum, (L x W x H) 154 x 14 x 42 mm, black, 1427MBB
Unit Price (€ / pc.)
18.0285 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.03 € *
Price list
Quantity
Price per unit*
1 pcs.
18.0285 €
10 pcs.
17.1241 €
50 pcs.
15.4224 €
100 pcs.
13.8992 €
*incl. VAT plus shipping costs
**Subject to prior sale
Handle, 1427MBB, Hammond
Features
- Material is round steel.
- Available in Chrome Plated or Black Powder Coated
- Hardware included
Technical specifications
Design | gerade | |
Type of mounting | Schraube M4 | |
Width | 14 mm | |
Colour | schwarz | |
Height | 42 mm | |
Length | 154 mm | |
Material | PA/Aluminium | |
Product type | Griff |
Download
Logistics
Country of origin | CH |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |