1427MBC | Hammond

Handle, straight, PA/aluminum, (L x W x H) 154 x 14 x 42 mm, black, 1427MBC

Order No.: 61H3813
EAN: 4099889572001
MPN:
1427MBC
Series: 1427
Hammond
1427MBC Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
18.0285 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: On Request **
Total Price:
18.03 € *
Price list
Quantity
Price per unit*
1 pcs.
18.0285 €
10 pcs.
17.1241 €
50 pcs.
15.4224 €
100 pcs.
13.8992 €
*incl. VAT plus shipping costs
**Subject to prior sale

Handle, 1427MBC, Hammond

Features

  • Material is round steel.
  • Available in Chrome Plated or Black Powder Coated
  • Hardware included
Technical specifications
Design straight
Type of mounting screw M4
Width 14 mm
Colour black
Height 42 mm
Length 154 mm
Material PA/aluminum
Accessory Type handle
Logistics
Country of origin CH
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes