1427NBB | Hammond

Handle, straight, PA/aluminum, (L x W x H) 108 x 14 x 42 mm, black, 1427NBB

Order No.: 61H3820
EAN: 4099889572070
MPN:
1427NBB
Series: 1427
1427NBB Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
15.8389 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: On Request **
Total Price:
15.84 € *
Price list
Quantity
Price per unit*
1 pcs.
15.8389 €
10 pcs.
15.0654 €
50 pcs.
13.5422 €
100 pcs.
12.1975 €
*incl. VAT plus shipping costs
**Subject to prior sale

Handle, 1427NBB, Hammond

Features

  • Material is round steel.
  • Available in Chrome Plated or Black Powder Coated
  • Hardware included
Technical specifications
Design gerade
Type of mounting Schraube M4
Width 14 mm
Colour schwarz
Height 42 mm
Length 108 mm
Material PA/Aluminium
Product type Griff
Logistics
Country of origin CH
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes