1427R | Hammond

Handle, straight, ABS, (L x H) 101 mm x 63 mm, light gray, 1427R

Order No.: 61H3707
EAN: 4099889571479
MPN:
1427R
Series: 1427
1427R Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
11.4478 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
11.45 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4478 €
10 pcs.
10.8647 €
50 pcs.
9.7699 €
100 pcs.
8.7941 €
*incl. VAT plus shipping costs
**Subject to prior sale

Handle, 1427R, Hammond

Features

  • Material is round steel.
  • Available in Chrome Plated or Black Powder Coated
  • Hardware included
Technical specifications
Design gerade
Colour lichtgrau
Height 63 mm
Length 101 mm
Material ABS
Product type Griff
Logistics
Country of origin CA
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes