1427S | Hammond
Handle, straight, steel, (W x H x D) 108 x 38 x 6 mm, black, 1427S
Unit Price (€ / pc.)
7.1757 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
7.18 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1757 €
10 pcs.
6.8187 €
50 pcs.
6.1285 €
100 pcs.
5.5216 €
*incl. VAT plus shipping costs
**Subject to prior sale
Handle, 1427S, Hammond
Features
- Material is round steel.
- Available in Chrome Plated or Black Powder Coated
- Hardware included
Technical specifications
Design | straight | |
Type of mounting | screw | |
Width | 108 mm | |
Colour | black | |
Height | 38 mm | |
Material | steel | |
Depth | 6 mm | |
Accessory Type | handle |
Download
Logistics
Country of origin | CA |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |