1427S3 | Hammond

Handle, straight, steel, (W x H x D) 109 x 38 x 8 mm, black, 1427S3

Order No.: 61H3829
EAN: 4099889572162
MPN:
1427S3
Series: 1427
1427S3 Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
7.2352 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
7.24 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2352 €
10 pcs.
6.8782 €
50 pcs.
6.1880 €
100 pcs.
5.5811 €
*incl. VAT plus shipping costs
**Subject to prior sale

Handle, 1427S3, Hammond

Features

  • Material is round steel.
  • Available in Chrome Plated or Black Powder Coated
  • Hardware included
Technical specifications
Design gerade
Type of mounting Schraube
Width 109 mm
Colour schwarz
Height 38 mm
Material Stahl
Product type Griff
Depth 8 mm
Logistics
Country of origin TW
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes