1427SBC | Hammond

Handle, straight, PA/aluminum, (L x W x H) 121 x 14 x 42 mm, black, 1427SBC

Order No.: 61H3832
EAN: 4099889572193
MPN:
1427SBC
Series: 1427
1427SBC Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
16.5886 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: On Request **
Total Price:
16.59 € *
Price list
Quantity
Price per unit*
1 pcs.
16.5886 €
10 pcs.
15.7675 €
50 pcs.
14.1967 €
100 pcs.
12.7806 €
*incl. VAT plus shipping costs
**Subject to prior sale

Handle, 1427SBC, Hammond

Features

  • Material is round steel.
  • Available in Chrome Plated or Black Powder Coated
  • Hardware included
Technical specifications
Design gerade
Type of mounting Schraube M4
Width 14 mm
Colour schwarz
Height 42 mm
Length 121 mm
Material PA/Aluminium
Product type Griff
Logistics
Country of origin CH
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes