1427T | Hammond

Handle, straight, steel, (W x H x D) 133 x 38 x 6 mm, black, 1427T

Order No.: 61H3834
EAN: 4099889572216
MPN:
1427T
Series: 1427
1427T Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
7.8659 € *
Available: 0 pcs.
Available in 7 Days: 27 pcs.
Leadtime: On Request **
Total Price:
7.87 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8659 €
10 pcs.
7.4613 €
50 pcs.
6.7235 €
100 pcs.
6.0452 €
*incl. VAT plus shipping costs
**Subject to prior sale

Handle, 1427T, Hammond

Features

  • Material is round steel.
  • Available in Chrome Plated or Black Powder Coated
  • Hardware included
Technical specifications
Design gerade
Type of mounting Schraube
Width 133 mm
Colour schwarz
Height 38 mm
Material Stahl
Product type Griff
Depth 6 mm
Logistics
Country of origin CA
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes