1427U3 | Hammond

Handle, straight, PA/aluminum, (W x H x D) 122 x 38 x 8 mm, black, 1427U3

Order No.: 61H3841
EAN: 4099889572285
MPN:
1427U3
Series: 1427
1427U3 Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
7.5446 € *
Available: 0 pcs.
Available in 7 Days: 18 pcs.
Leadtime: On Request **
Total Price:
7.54 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5446 €
10 pcs.
7.1757 €
50 pcs.
6.4498 €
100 pcs.
5.7953 €
*incl. VAT plus shipping costs
**Subject to prior sale

Handle, 1427U3, Hammond

Features

  • Material is round steel.
  • Available in Chrome Plated or Black Powder Coated
  • Hardware included
Technical specifications
Design gerade
Type of mounting Schraube M4
Width 122 mm
Colour schwarz
Height 38 mm
Material PA/Aluminium
Product type Griff
Depth 8 mm
Logistics
Country of origin TW
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes