1427U3BK | Hammond

Handle, straight, PA/aluminum, (W x H x D) 122 x 38 x 8 mm, black, 1427U3BK

Order No.: 61H3842
EAN: 4099889572292
MPN:
1427U3BK
Series: 1427
1427U3BK Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
8.3181 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.32 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3181 €
10 pcs.
7.9016 €
50 pcs.
7.1043 €
100 pcs.
6.3784 €
*incl. VAT plus shipping costs
**Subject to prior sale

Handle, 1427U3BK, Hammond

Features

  • Material is round steel.
  • Available in Chrome Plated or Black Powder Coated
  • Hardware included
Technical specifications
Design gerade
Type of mounting Schraube M4
Width 122 mm
Colour schwarz
Height 38 mm
Material PA/Aluminium
Product type Griff
Depth 8 mm
Logistics
Country of origin TW
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes