1427W3 | Hammond

Handle, straight, steel, (W x H x D) 160 x 44 x 8 mm, silver, 1427W3

Order No.: 61H3845
EAN: 4099889572322
MPN:
1427W3
Series: 1427
1427W3 Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
9.1749 € *
Available: 0 pcs.
Available in 7 Days: 7 pcs.
Leadtime: On Request **
Total Price:
9.17 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1749 €
10 pcs.
8.6989 €
50 pcs.
7.8540 €
100 pcs.
7.0686 €
*incl. VAT plus shipping costs
**Subject to prior sale

Handle, 1427W3, Hammond

Features

  • Material is round steel.
  • Available in Chrome Plated or Black Powder Coated
  • Hardware included
Technical specifications
Design gerade
Type of mounting Schraube
Width 160 mm
Colour silber
Height 44 mm
Material Stahl
Product type Griff
Depth 8 mm
Logistics
Country of origin TW
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes