1427W3BK | Hammond

Handle, straight, steel, (W x H x D) 160 x 44 x 8 mm, black, 1427W3BK

Order No.: 61H3846
EAN: 4099889572339
MPN:
1427W3BK
Series: 1427
1427W3BK Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
9.9365 € *
Available in 7 Days: 2 pcs. - if ordered today
Total Price:
9.94 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9365 €
10 pcs.
9.4367 €
50 pcs.
8.4966 €
100 pcs.
7.6398 €
*incl. VAT plus shipping costs
Subject to prior sale

Handle, 1427W3BK, Hammond

Features

  • Material is round steel.
  • Available in Chrome Plated or Black Powder Coated
  • Hardware included
Technical specifications
Filter Property Value
Product type handle
Design straight
Material steel
Width 160 mm
Height 44 mm
Depth 8 mm
Colour black
Type of mounting screw M4
Logistics
Property Value
Country of origin TW
Customs tariff number 73269098
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes