1427WBB | Hammond
Handle, straight, PA/aluminum, (L x W x H) 172 x 14 x 42 mm, black, 1427WBB
Unit Price (€ / pc.)
19.6112 € *
Available: 0 pcs.
Available in 7 Days: 4 pcs.
Leadtime: 2 Weeks **
Total Price:
19.61 € *
Price list
Quantity
Price per unit*
1 pcs.
19.6112 €
10 pcs.
18.6354 €
50 pcs.
16.7671 €
100 pcs.
15.1011 €
*incl. VAT plus shipping costs
**Subject to prior sale
Handle, 1427WBB, Hammond
Features
- Material is round steel.
- Available in Chrome Plated or Black Powder Coated
- Hardware included
Technical specifications
Design | gerade | |
Type of mounting | Schraube M4 | |
Width | 14 mm | |
Colour | schwarz | |
Height | 42 mm | |
Length | 172 mm | |
Material | PA/Aluminium | |
Product type | Griff |
Download
Logistics
Country of origin | CH |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |