1431-10BK3 | Hammond

Base plate, steel, (L x W x H) 203 x 102 x 1 mm, black, for series 1441, 1431-10BK3

Order No.: 61H1139
EAN: 4099889564273
MPN:
1431-10BK3
Series: 1431
1431-10BK3 Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
7.6755 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
7.68 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6755 €
10 pcs.
7.2947 €
50 pcs.
6.5569 €
100 pcs.
5.9024 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bottom plate, 1431-10BK3, Hammond

Bottom plate for steel chassis. Natural steel finish.

Technical specifications
Width 102 mm
Colour schwarz
Suitable for Serie 1441
Height 1 mm
Length 203 mm
Material Stahl
Product type Bodenplatte
Logistics
Country of origin CA
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes