1431-18 | Hammond

Base plate, steel, (L x W x H) 343 x 127 x 1 mm, gray, for series 1441, 1431-18

Order No.: 61H1146
EAN: 4099889564341
MPN:
1431-18
Series: 1431
1431-18 Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
11.4002 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
11.40 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4002 €
10 pcs.
10.8409 €
50 pcs.
9.7580 €
100 pcs.
8.7822 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bottom plate, 1431-18, Hammond

Bottom plate for steel chassis. Natural steel finish.

Technical specifications
Width 127 mm
Colour grau
Suitable for Serie 1441
Height 1 mm
Length 343 mm
Material Stahl
Product type Bodenplatte
Logistics
Country of origin CA
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes