1431-18BK3 | Hammond
Base plate, steel, (L x W x H) 343 x 127 x 1 mm, black, for series 1441, 1431-18BK3
Unit Price (€ / pc.)
11.4002 € *
Available: 0 pcs.
Available in 7 Days: 5 pcs.
Leadtime: On Request **
Total Price:
11.40 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4002 €
10 pcs.
10.8409 €
50 pcs.
9.7580 €
100 pcs.
8.7822 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bottom plate, 1431-18BK3, Hammond
Bottom plate for steel chassis. Natural steel finish.
Technical specifications
Width | 127 mm | |
Colour | schwarz | |
Suitable for | Serie 1441 | |
Height | 1 mm | |
Length | 343 mm | |
Material | Stahl | |
Product type | Bodenplatte |
Download
Logistics
Country of origin | CA |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |