1431-26 | Hammond
Base plate, steel, (L x W x H) 406 x 203 x 1 mm, gray, for series 1441, 1431-26
Unit Price (€ / pc.)
13.3399 € *
Available: 0 pcs.
Available in 7 Days: 9 pcs.
Leadtime: 2 Weeks **
Total Price:
13.34 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3399 €
10 pcs.
12.6854 €
50 pcs.
11.4002 €
100 pcs.
10.2697 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bottom plate, 1431-26, Hammond
Bottom plate for steel chassis. Natural steel finish.
Technical specifications
Width | 203 mm | |
Colour | grau | |
Suitable for | Serie 1441 | |
Height | 1 mm | |
Length | 406 mm | |
Material | Stahl | |
Product type | Bodenplatte |
Download
Logistics
Country of origin | CA |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |