1431-26BK3 | Hammond

Base plate, steel, (L x W x H) 406 x 203 x 1 mm, black, for series 1441, 1431-26BK3

Order No.: 61H1153
EAN: 4099889564419
MPN:
1431-26BK3
Series: 1431
1431-26BK3 Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
13.3399 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
13.34 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3399 €
10 pcs.
12.6854 €
50 pcs.
11.4002 €
100 pcs.
10.2697 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bottom plate, 1431-26BK3, Hammond

Bottom plate for steel chassis. Natural steel finish.

Technical specifications
Width 203 mm
Colour schwarz
Suitable for Serie 1441
Height 1 mm
Length 406 mm
Material Stahl
Product type Bodenplatte
Logistics
Country of origin CA
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes