1431-29BK3 | Hammond
Base plate, steel, (L x W x H) 305 x 254 x 1 mm, black, for series 1441, 1431-29BK3
Unit Price (€ / pc.)
13.0662 € *
Available: 0 pcs.
Available in 7 Days: 3 pcs.
Leadtime: 2 Weeks **
Total Price:
13.07 € *
Price list
Quantity
Price per unit*
1 pcs.
13.0662 €
10 pcs.
12.4117 €
50 pcs.
11.1741 €
100 pcs.
10.0555 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bottom plate, 1431-29BK3, Hammond
Bottom plate for steel chassis. Natural steel finish.
Technical specifications
Breite | 254 mm | |
Farbe | schwarz | |
Geeignet für | Serie 1441 | |
Höhe | 1 mm | |
Länge | 305 mm | |
Material | Stahl | |
Zubehörart | Bodenplatte |
Download
Logistics
Ursprungsland | CA |
Zolltarifnummer | 73269098 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |