1431-30 | Hammond

Base plate, steel, (L x W x H) 432 x 254 x 1 mm, gray, for series 1441, 1431-30

Order No.: 61H1156
EAN: 4099889564440
MPN:
1431-30
Series: 1431
1431-30 Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
16.6243 € *
Available: 0 pcs.
Available in 7 Days: 3 pcs.
Leadtime: 2 Weeks **
Total Price:
16.62 € *
Price list
Quantity
Price per unit*
1 pcs.
16.6243 €
10 pcs.
15.7913 €
50 pcs.
14.2205 €
100 pcs.
12.8044 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bottom plate, 1431-30, Hammond

Bottom plate for steel chassis. Natural steel finish.

Technical specifications
Width 254 mm
Colour grau
Suitable for Serie 1441
Height 1 mm
Length 432 mm
Material Stahl
Product type Bodenplatte
Logistics
Country of origin CA
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes