1431-34 | Hammond
Base plate, steel, (L x W x H) 432 x 305 x 1 mm, gray, for series 1441, 1431-34
Unit Price (€ / pc.)
18.5640 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
18.56 € *
Price list
Quantity
Price per unit*
1 pcs.
18.5640 €
10 pcs.
17.6477 €
50 pcs.
15.8746 €
100 pcs.
14.2800 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bottom plate, 1431-34, Hammond
Bottom plate for steel chassis. Natural steel finish.
Technical specifications
Width | 305 mm | |
Colour | grau | |
Suitable for | Serie 1441 | |
Height | 1 mm | |
Length | 432 mm | |
Material | Stahl | |
Product type | Bodenplatte |
Download
Logistics
Country of origin | CA |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |