1431-6BK3 | Hammond
Base plate, steel, (L x W x H) 102 x 102 x 1 mm, black, for series 1441, 1431-6BK3
Unit Price (€ / pc.)
6.1047 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
6.10 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1047 €
10 pcs.
5.7953 €
50 pcs.
5.2241 €
100 pcs.
4.7005 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bottom plate, 1431-6BK3, Hammond
Bottom plate for steel chassis. Natural steel finish.
Technical specifications
Width | 102 mm | |
Colour | schwarz | |
Suitable for | Serie 1441 | |
Height | 1 mm | |
Length | 102 mm | |
Material | Stahl | |
Product type | Bodenplatte |
Download
Logistics
Country of origin | CA |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |