1431-8BK3 | Hammond
Base plate, steel, (L x W x H) 152 x 102 x 1 mm, black, for series 1441, 1431-8BK3
Unit Price (€ / pc.)
6.8782 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
6.88 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8782 €
10 pcs.
6.5450 €
50 pcs.
5.9024 €
100 pcs.
5.2955 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bottom plate, 1431-8BK3, Hammond
Bottom plate for steel chassis. Natural steel finish.
Technical specifications
Width | 102 mm | |
Colour | schwarz | |
Suitable for | Serie 1441 | |
Height | 1 mm | |
Length | 152 mm | |
Material | Stahl | |
Product type | Bodenplatte |
Download
Logistics
Country of origin | CA |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |