1434-10 | Hammond
Base plate, aluminum, (L x W x H) 203 x 102 x 1 mm, natural, for series 1444, 1434-10
Unit Price (€ / pc.)
4.1650 € *
Available: 0 pcs.
Available in 7 Days: 11 pcs.
Leadtime: On Request **
Total Price:
4.17 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1650 €
10 pcs.
3.9508 €
50 pcs.
3.5581 €
100 pcs.
3.2011 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bottom plate, 1434-10, Hammond
Bottom plate for aluminum chassis. Natural aluminum finish.
Technical specifications
Width | 102 mm | |
Colour | natur | |
Suitable for | Serie 1444 | |
Height | 1 mm | |
Length | 203 mm | |
Material | Aluminium | |
Product type | Bodenplatte |
Download
Logistics
Country of origin | CA |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |