1434-105 | Hammond
Base plate, aluminum, (L x W x H) 254 x 127 x 1 mm, natural, for series 1444, 1434-105
Unit Price (€ / pc.)
6.9020 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
6.90 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9020 €
10 pcs.
6.5569 €
50 pcs.
5.9143 €
100 pcs.
5.3193 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bottom plate, 1434-105, Hammond
Bottom plate for aluminum chassis. Natural aluminum finish.
Technical specifications
Breite | 127 mm | |
Farbe | natur | |
Geeignet für | Serie 1444 | |
Höhe | 1 mm | |
Länge | 254 mm | |
Material | Aluminium | |
Zubehörart | Bodenplatte |
Download
Logistics
Ursprungsland | CA |
Zolltarifnummer | 76169990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |