1434-1212 | Hammond

Base plate, aluminum, (L x W x H) 305 x 305 x 1 mm, natural, for series 1444, 1434-1212

Order No.: 61H1171
EAN: 4099889564594
MPN:
1434-1212
Series: 1434
Hammond
1434-1212 Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
16.5886 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 1 Week **
Total Price:
16.59 € *
Price list
Quantity
Price per unit*
1 pcs.
16.5886 €
10 pcs.
15.7675 €
50 pcs.
14.1967 €
100 pcs.
12.7806 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bottom plate, 1434-1212, Hammond

Bottom plate for aluminum chassis. Natural aluminum finish.

Technical specifications
Breite 305 mm
Farbe natur
Geeignet für Serie 1444
Höhe 1 mm
Länge 305 mm
Material Aluminium
Zubehörart Bodenplatte
Logistics
Ursprungsland CA
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes