1434-137 | Hammond

Base plate, aluminum, (L x W x H) 330 x 178 x 1 mm, natural, for series 1444, 1434-137

Order No.: 61H1173
EAN: 4099889564617
MPN:
1434-137
Series: 1434
1434-137 Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
12.4712 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
12.47 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4712 €
10 pcs.
11.8643 €
50 pcs.
10.6743 €
100 pcs.
9.6152 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bottom plate, 1434-137, Hammond

Bottom plate for aluminum chassis. Natural aluminum finish.

Technical specifications
Width 178 mm
Colour natur
Suitable for Serie 1444
Height 1 mm
Length 330 mm
Material Aluminium
Product type Bodenplatte
Logistics
Country of origin CA
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes