1434-1712 | Hammond

Base plate, aluminum, (L x W x H) 432 x 305 x 1 mm, natural, for series 1444, 1434-1712

Order No.: 61H1180
EAN: 4099889564686
MPN:
1434-1712
Series: 1434
1434-1712 Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
22.1935 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
22.19 € *
Price list
Quantity
Price per unit*
1 pcs.
22.1935 €
10 pcs.
21.0868 €
50 pcs.
18.9805 €
100 pcs.
17.0765 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bottom plate, 1434-1712, Hammond

Bottom plate for aluminum chassis. Natural aluminum finish.

Technical specifications
Width 305 mm
Colour natur
Suitable for Serie 1444
Height 1 mm
Length 432 mm
Material Aluminium
Product type Bodenplatte
Logistics
Country of origin CA
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes