1434-1717 | Hammond
Base plate, aluminum, (L x W x H) 432 x 432 x 1 mm, natural, for series 1444, 1434-1717
Unit Price (€ / pc.)
27.7151 € *
Available: 0 pcs.
Available in 7 Days: 3 pcs.
Leadtime: 2 Weeks **
Total Price:
27.72 € *
Price list
Quantity
Price per unit*
1 pcs.
27.7151 €
10 pcs.
26.3347 €
50 pcs.
23.7048 €
100 pcs.
21.3248 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bottom plate, 1434-1717, Hammond
Bottom plate for aluminum chassis. Natural aluminum finish.
Technical specifications
Width | 432 mm | |
Colour | natur | |
Suitable for | Serie 1444 | |
Height | 1 mm | |
Length | 432 mm | |
Material | Aluminium | |
Product type | Bodenplatte |
Download
Logistics
Country of origin | CA |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |