1434-20 | Hammond

Base plate, aluminum, (L x W x H) 432 x 102 x 1 mm, natural, for series 1444, 1434-20

Order No.: 61H1189
EAN: 4099889564778
MPN:
1434-20
Series: 1434
1434-20 Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
10.3054 € *
Available: 0 pcs.
Available in 7 Days: 4 pcs.
Leadtime: 2 Weeks **
Total Price:
10.31 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3054 €
10 pcs.
9.7818 €
50 pcs.
8.8060 €
100 pcs.
7.9373 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bottom plate, 1434-20, Hammond

Bottom plate for aluminum chassis. Natural aluminum finish.

Technical specifications
Width 102 mm
Colour natur
Suitable for Serie 1444
Height 1 mm
Length 432 mm
Material Aluminium
Product type Bodenplatte
Logistics
Country of origin CA
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes