1434-26 | Hammond

Base plate, aluminum, (L x W x H) 305 x 254 x 1 mm, natural, for series 1444, 1434-26

Order No.: 61H1191
EAN: 4099889564792
MPN:
1434-26
Series: 1434
1434-26 Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
15.1963 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
15.20 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1963 €
10 pcs.
14.4347 €
50 pcs.
12.9829 €
100 pcs.
11.6858 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bottom plate, 1434-26, Hammond

Bottom plate for aluminum chassis. Natural aluminum finish.

Technical specifications
Width 254 mm
Colour natur
Suitable for Serie 1444
Height 1 mm
Length 305 mm
Material Aluminium
Product type Bodenplatte
Logistics
Country of origin CA
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes