1434-29 | Hammond

Base plate, aluminum, (L x W x H) 304 x 254 x 1 mm, natural, for series 1444, 1434-29

Order No.: 61H1192
EAN: 4099889564808
MPN:
1434-29
Series: 1434
1434-29 Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
14.7679 € *
Available: 0 pcs.
Available in 7 Days: 5 pcs.
Leadtime: 2 Weeks **
Total Price:
14.77 € *
Price list
Quantity
Price per unit*
1 pcs.
14.7679 €
10 pcs.
14.0420 €
50 pcs.
12.6497 €
100 pcs.
11.3764 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bottom plate, 1434-29, Hammond

Bottom plate for aluminum chassis. Natural aluminum finish.

Technical specifications
Width 254 mm
Colour natur
Suitable for Serie 1444
Height 1 mm
Length 304 mm
Material Aluminium
Product type Bodenplatte
Logistics
Country of origin CA
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes