1434-30 | Hammond

Base plate, aluminum, (L x W x H) 432 x 254 x 1 mm, natural, for series 1444, 1434-30

Order No.: 61H1193
EAN: 4099889564815
MPN:
1434-30
Series: 1434
Hammond
1434-30 Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
17.4454 € *
Available: 0 pcs.
Available in 7 Days: 8 pcs.
Leadtime: 2 Weeks **
Total Price:
17.45 € *
Price list
Quantity
Price per unit*
1 pcs.
17.4454 €
10 pcs.
16.5767 €
50 pcs.
14.9107 €
100 pcs.
13.4232 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bottom plate, 1434-30, Hammond

Bottom plate for aluminum chassis. Natural aluminum finish.

Technical specifications
Breite 254 mm
Farbe natur
Geeignet für Serie 1444
Höhe 1 mm
Länge 432 mm
Material Aluminium
Zubehörart Bodenplatte
Logistics
Ursprungsland CA
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes