1434-4535 | Hammond

Base plate, aluminum, (L x W x H) 114 x 89 x 1 mm, natural, for series 1444, 1434-4535

Order No.: 61H1194
EAN: 4099889564822
MPN:
1434-4535
Series: 1434
Hammond
1434-4535 Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
6.2237 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
6.22 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2237 €
10 pcs.
5.9262 €
50 pcs.
5.3312 €
100 pcs.
4.7957 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bottom plate, 1434-4535, Hammond

Bottom plate for aluminum chassis. Natural aluminum finish.

Technical specifications
Breite 89 mm
Farbe natur
Geeignet für Serie 1444
Höhe 1 mm
Länge 114 mm
Material Aluminium
Zubehörart Bodenplatte
Logistics
Ursprungsland CA
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes