1434-8 | Hammond

Base plate, aluminum, (L x W x H) 152 x 102 x 1 mm, natural, for series 1444, 1434-8

Order No.: 61H1198
EAN: 4099889564860
MPN:
1434-8
Series: 1434
Hammond
1434-8 Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
3.6414 € *
Available: 0 pcs.
Available in 7 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
3.64 € *
Price list
Quantity
Price per unit*
2 pcs.
3.6414 €
10 pcs.
3.4629 €
50 pcs.
3.1178 €
100 pcs.
2.8084 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bottom plate, 1434-8, Hammond

Bottom plate for aluminum chassis. Natural aluminum finish.

Technical specifications
Breite 102 mm
Farbe natur
Geeignet für Serie 1444
Höhe 1 mm
Länge 152 mm
Material Aluminium
Zubehörart Bodenplatte
Logistics
Ursprungsland CA
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes