1455APLBK-10 | Hammond

Aperture, PC, (L x W x H) 70 x 11.99 x 2.49 mm, black, for series 1455A, 1455APLBK-10

Order No.: 61H1632
EAN: 4099889566505
MPN:
1455APLBK-10
Series: 1455
Hammond
1455APLBK-10 Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
5.6406 € *
Available: 0 pcs.
Available in 7 Days: 36 pcs.
Leadtime: 2 Weeks **
Total Price:
5.64 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6406 €
10 pcs.
5.3669 €
50 pcs.
4.8314 €
100 pcs.
4.3554 €
*incl. VAT plus shipping costs
**Subject to prior sale

Closed Bezel, 1455APLBK-10, Hammond

Closed Bezel (Plastic End Caps) for Extruded Enclosure

Technical specifications
Breite 11.99 mm
Farbe schwarz
Geeignet für Serie 1455A
Höhe 2.49 mm
Länge 70 mm
Material PC
Produkt-Art Blende
Logistics
Ursprungsland CA
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes